
The DS1670E+T&R is a real time clock IC with a 3.3V operating supply voltage and a 3-WIRE serial interface. It is packaged in a TSSOP package and is suitable for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in quantities of 2500 per reel.
Maxim DS1670E+T&R technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1670E |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1670E+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
