
The DS1672-3+ is a real-time clock counter IC with I2C and serial interfaces. It operates over a supply voltage range of 2.7V to 3.3V and is available in a lead-free DIP package. The device is RoHS compliant and suitable for use in temperatures between -40°C and 85°C. The DS1672-3+ is packaged in a rail/tube format with 50 units per package.
Maxim DS1672-3+ technical specifications.
| Package/Case | DIP |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS1672 |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1672-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
