Maxim DS1672S-2 technical specifications.
| Package/Case | SOIC |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1672S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
