Maxim DS1672U-3 technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1672U-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.