
The DS1672U-33+T&R is a binary counter/clock IC from Maxim, featuring I2C and series interfaces. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a UMAX package and is lead-free and RoHS compliant. It is available in quantities of 3000 per tape and reel.
Maxim DS1672U-33+T&R technical specifications.
| Package/Case | UMAX |
| Date Format | Binary |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Counter, Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1672U |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1672U-33+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.