
Real Time Clock (RTC) IC with elapsed time counter functionality. Features I2C and 3-wire serial interfaces, operating from 2.5V to 5.5V. Includes 10B of memory and supports binary date and time formats. Packaged in an 8-pin SOIC for surface mounting, delivered on tape and reel. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Maxim DS1682S+T&R technical specifications.
| Package/Case | SOIC |
| Date Format | Binary |
| Interface | Serial, 3-WIRE, I2C, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 10B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DS1682 |
| Time Format | Binary |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1682S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
