
Real Time Clock (RTC) IC featuring 16 bytes of user RAM for clock, calendar, time, temperature, event recording, and alarm functions. This surface-mount component utilizes an 8-pin SOIC N package with gull-wing leads, measuring 4.9mm in length, 3.9mm in width, and 1.37mm in height. Operating within a voltage range of 2.5V to 5.5V, it supports binary time and date formats and functions across an industrial temperature range of -40°C to 85°C.
Maxim DS1683S+T&R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Function | Clock/Calendar/Time/Temperature/Event Recorder/Alarm |
| User RAM | 16byte |
| Time Format | Binary |
| Date Format | Binary |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1683S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.