The DS1685E-3 is a 24-pin commercial grade real-time clock IC from Maxim, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3V, with a minimum and maximum voltage of 2.7V and 3.7V, respectively. The device features a clock frequency of up to 32.768 kHz and an 8-bit external data bus width. It is packaged in a 0.173 inch, TSSOP-24 package.
Maxim DS1685E-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.7 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1685E-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.