The DS1685EN-3 is a real time clock IC with 242 bytes of memory, operating over a supply voltage range of 2.7V to 3.7V. It is designed to function within an operating temperature range of -40°C to 85°C. The device is packaged in a surface mount TSSOP-24 package. Note that this product contains lead and is not RoHS compliant.
Maxim DS1685EN-3 technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 242B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1685EN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.