Maxim DS1685Q-3 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 242B |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DS1685Q |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1685Q-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.