
The DS1687-3+C01 is a real time clock IC with a parallel interface, operating over a temperature range of 0°C to 70°C. It can be supplied with a voltage between 2.7V and 3.7V. The device is available in a package quantity of 14, packaged in rail/Tube. It is compliant with RoHS regulations and is not radiation hardened.
Maxim DS1687-3+C01 technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 242B |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1687 |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1687-3+C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
