Maxim DS1702K technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Wire |
| Radiation Hardening | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1702K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.