
Supervisory circuit IC with a single voltage monitoring channel, featuring a 4.5V undervoltage threshold and 4.75V overvoltage threshold. This through-hole DIP package component operates from 1.2V to 5.5V with a maximum supply current of 60µA. It provides an active-low, totem-pole output reset with a 130ms timeout and includes a watchdog timer. Maximum operating temperature is 85°C.
Maxim DS1705EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1705EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
