
CMOS power supply management circuit featuring a single-channel, fixed reset function. Monitors one voltage with an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V, providing an active low reset output. Operates with a maximum supply voltage of 5.5V and a minimum of 1.2V, drawing a maximum supply current of 60uA. Includes a watchdog timer with a 130ms reset timeout. Packaged in a through-hole DIP-8 plastic package.
Maxim DS1706EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1706EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
