
This integrated circuit is a single-channel supervisory circuit designed for power management. It features a reset threshold voltage range of 4.5V to 4.75V, with an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. The device operates with a supply voltage range of 1.2V to 5.5V and consumes a maximum supply current of 60uA. It includes a watchdog timer and provides an active-high reset output with a 130ms reset timeout. Packaged in an 8-pin DIP for through-hole mounting, this RoHS-compliant component is suitable for applications requiring simple reset and power-on reset functionality.
Maxim DS1706LEPA+ technical specifications.
| Package/Case | DIP |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706LEPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.