
Surface mount supervisory circuit with a single channel, featuring a 2.55V undervoltage threshold and 2.7V overvoltage threshold. This integrated circuit operates from 1.2V to 5.5V with a maximum supply current of 60µA. It provides active-high reset with a 130ms timeout and includes a watchdog timer. Packaged in SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Maxim DS1706PESA+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1706PESA+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
