
Supervisory circuit IC featuring a single voltage monitoring channel with a reset threshold voltage range of 4.5V to 4.75V. This through-hole, DIP-packaged component operates from 1.2V to 5.5V, drawing a maximum supply current of 60µA. It provides active high/active low reset with a 130ms timeout and a maximum output current of 10mA. RoHS compliant and lead-free, this component is suitable for applications requiring simple reset or power-on reset functionality.
Maxim DS1707EPA+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 60uA |
| Termination | Through Hole |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1707EPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
