
Supervisory circuit IC with a single voltage monitoring channel. Features a reset threshold voltage range of 4.25V to 4.5V, with an overvoltage threshold at 4.5V and undervoltage threshold at 4.25V. Operates within a supply voltage range of 1.2V to 5.5V, consuming a maximum supply current of 60uA. This through-hole mount component is packaged in an 8-pin DIP, suitable for through-hole mounting. Reset functionality is available in both active high and active low configurations with a 130ms reset timeout.
Maxim DS1708EPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
