
CMOS power supply support circuit featuring a fixed 2.93V threshold voltage for single-channel monitoring. This through-hole mount IC operates within a 1.2V to 5.5V supply voltage range, consuming a maximum of 60µA. It provides active high/low reset with a 130ms timeout. The component is housed in a plastic DIP-8 package and operates from -40°C to 85°C.
Maxim DS1708SEPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708SEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
