
8-Pin SOIC N surface-mount processor supervisor with a typical reset threshold of 2.93V, monitoring 3.3V and 5V supplies. Features one supervisor with active high/low/push-pull output drivers, manual reset capability, and a maximum reset active time of 285ms. Operates within a 1.2V to 5.5V supply range with a maximum supply current of 60µA, suitable for -40°C to 85°C environments. The narrow body SOIC package has gull-wing leads and a 1.27mm pin pitch.
Sign in to ask questions about the Maxim DS1708SESA/T&R/C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1708SESA/T&R/C01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Driver | Active High/Active Low/Push-Pull |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.85V |
| Typical Reset Threshold Voltage | 2.93V |
| Maximum Reset Threshold Voltage | 3V |
| Monitored Voltage | 3.3|5V |
| Min Operating Supply Voltage | 1.2V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 60uA |
| Maximum Reset Active Time | 285ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1708SESA/T&R/C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.