
Supervisory circuit IC for power management, featuring a single voltage monitoring channel with a reset threshold range of 3V to 3.15V. This through-hole component operates within a supply voltage of 1.2V to 5.5V, consuming a maximum of 60µA. It provides active high/active low reset functionality with a 130ms timeout. Packaged in an 8-pin DIP, this component is designed for through-hole mounting.
Maxim DS1708TEPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708TEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
