
CMOS power supply support circuit, featuring a single channel with a fixed 3.08V threshold. This surface-mount IC monitors supply voltage, providing reset signals that are active high or active low with a 130ms timeout. Operating from 1.2V to 5.5V, it consumes a maximum of 60uA. The component is housed in an 8-pin PDSO (SOP-8) package, suitable for a wide temperature range of -40°C to 85°C.
Maxim DS1708TEUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1708TEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
