Maxim DS1722U/T&R technical specifications.
| Interface Type | Serial (3-Wire, SPI) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.65|1.8V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 8 |
| Package/Case | uMAX |
| Package Family Name | MSOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1722U/T&R to view detailed technical specifications.
No datasheet is available for this part.