Maxim DS1722X/T&R technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Output Type | SPI |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1722X/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
