Maxim DS1726U+T&R technical specifications.
| Package/Case | UMAX |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DS1726 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1726U+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
