Maxim DS17285-3 technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 2KB |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS17285 |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17285-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
