
The DS17285-5 is a real time clock IC from Maxim, featuring a 2KB memory size and operating within a temperature range of 0°C to 70°C. It is designed for use in applications with a parallel interface and is packaged in a PDIP format for through-hole mounting. The device is not RoHS compliant and contains lead, making it suitable for applications where leaded components are acceptable.
Maxim DS17285-5 technical specifications.
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS17285 |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17285-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
