
The DS1747P-70 is a real-time clock IC from Maxim, featuring 512KB of memory and operating within a temperature range of 0°C to 70°C. It can be supplied with a voltage between 4.5V and 5.5V. The device is mounted on the surface and packaged in a rail/Tube format with 40 units per package. It is not radiation hardened and does not comply with RoHS regulations.
Maxim DS1747P-70 technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1747P |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1747P-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
