
The DS1747P-70IND is a real time clock IC with 512KB of memory, operating at a supply voltage of 5V and a maximum temperature of 85°C. It is designed for surface mount applications and is available in a 34-lead module package. The device is not radiation hardened and is not RoHS compliant. It has a minimum operating temperature of -40°C and a maximum supply voltage of 5.5V.
Maxim DS1747P-70IND technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1747P-70IND to view detailed technical specifications.
No datasheet is available for this part.
