The DS17485EN-3 is an industrial-grade real-time clock timer IC from Maxim, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a TSOP-28 package with dimensions of 8mm in width and 11.8mm in length. It operates on a nominal supply voltage of 3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.3V. The DS17485EN-3 supports a maximum clock frequency of 32.768 kHz and is suitable for use with 8-bit microcontrollers and peripheral ICs.
Maxim DS17485EN-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS17485EN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.