
The DS17485S-3+ is a 4KB real-time clock IC from Maxim, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and can be powered by a voltage between 2.7V and 3.7V. This device is RoHS compliant and lead-free, making it suitable for a variety of applications. The DS17485S-3+ is available in a package quantity of 30, packaged in rail/Tube packaging.
Maxim DS17485S-3+ technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.7V |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS17485S |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS17485S-3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
