The DS1775R1-C06/T& is a 12-bit digital temperature sensor from Maxim, operating on a supply voltage of up to 5.5V. It provides an accuracy of ±3°C and outputs a digital signal. The sensor is housed in a SOT-23 package and is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Maxim DS1775R1-C06/T& technical specifications.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1775R1-C06/T& to view detailed technical specifications.
No datasheet is available for this part.