Maxim DS1775R1/T&R technical specifications.
| Package/Case | SOT-23-5 |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1775R1/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
