
Digital serial (2-wire) temperature sensor with 12-bit resolution, housed in a 5-pin SOT-23 surface-mount package. Features a gull-wing lead shape and plastic construction, with dimensions of 2.9mm length, 1.63mm width, and 1.1mm height. Operates with a supply voltage range of 2.7V to 5.5V, supporting typical voltages of 3.3V and 5V. Offers a wide operating temperature range from -55°C to 125°C, with a maximum accuracy of ±3°C.
Maxim DS1775R1-U/GG8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1775R1-U/GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.