Maxim DS1775R2+U technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1775R2+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.