Maxim DS1775R4-U technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS1775 |
| Supply Current | 1mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1775R4-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.