Maxim DS1775R5+U technical specifications.
| Interface | I2C, SMBus, 2-Wire |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1775R5+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.