Maxim DS1780E+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.75V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.75V |
| Min Supply Voltage | 2.8V |
| Output Type | Analog, I2C, Digital |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Type | Monitor |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1780E+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
