
The DS17885E-5 is an 8KB real time clock IC from Maxim, packaged in a TSOP-28 package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.5V and 5.5V. The device is not RoHS compliant and contains lead. It has a parallel interface and a time format of HH:MM:SS in 12/24 hour mode.
Maxim DS17885E-5 technical specifications.
| Package/Case | TSOP |
| Date Format | YY-MM-DD-dd |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | DS17885E |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS17885E-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
