
Dual 64-position logarithmic taper digital potentiometer, offering 45kΩ resistance with 20% tolerance. Features a serial interface and operates from a 2.7V to 5.5V supply. This volatile and non-volatile memory IC is housed in a 16-pin SOIC package, measuring 10.5mm x 7.6mm x 2.35mm. Rated for operation between -40°C and 85°C, with a typical supply current of 50µA.
Maxim DS1801S+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 64 |
| Number of Taps | 65 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 45kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Taper | Logarithmic |
| Tolerance | 20% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1801S+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
