
Dual 256-position digital potentiometer IC featuring a 50kΩ resistance and 20% tolerance. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 200µA supply current. Control interface utilizes a serial I2C protocol. Packaged in a through-hole DIP format with dimensions of 19.43mm length, 7.87mm width, and 4.45mm height. Suitable for operation between -40°C and 85°C.
Maxim DS18030-050+ technical specifications.
| Package/Case | DIP |
| Control Interface | SERIAL |
| Height | 4.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS18030-050+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
