
Non-volatile digital potentiometer with 50 kΩ resistance and 20% tolerance. Features a single circuit with 100 positions and linear taper. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 400µA. Control interface utilizes increment/decrement signals. Packaged in PDIP with dimensions of 9.91mm (L) x 7.87mm (W) x 4.45mm (H). RoHS compliant and operates within a temperature range of -40°C to 85°C.
Maxim DS1804-050+ technical specifications.
| Package/Case | PDIP |
| Control Interface | INCREMENT/DECREMENT |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804-050+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
