
The DS1804Z-C10+T&R digital potentiometer from Maxim features a 100-tap resistance of 10kR and operates at a supply voltage of 5V. It is packaged in a SOIC package and is designed for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C and draws a supply current of 400uA.
Maxim DS1804Z-C10+T&R technical specifications.
| Package/Case | SOIC |
| Interface | 3-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Series | DS1804Z |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1804Z-C10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
