Maxim DS1806-100+ technical specifications.
| Package/Case | DIP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 6 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1806 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1806-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
