Maxim DS1806E-050/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1806E-050/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.