Maxim DS1806E-W50+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Series | DS1806E |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1806E-W50+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.