
The DS1806S-010 is a 64-position digital potentiometer with a linear taper and a resistance of 10kR. It operates over a supply voltage range of 2.7V to 5.5V and consumes a maximum supply current of 2mA. The device is available in a SOIC-20 package and is not RoHS compliant. It can operate over a temperature range of -40°C to 85°C and is not radiation hardened.
Maxim DS1806S-010 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 6 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1806S-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
