
The DS1807S+T&R is a dual 64-position logarithmic digital potentiometer from Maxim. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. The device is RoHS compliant and features a logarithmic taper with a tolerance of 20%. It can be used with an operating supply voltage of 5V and has a maximum supply voltage of 5.5V.
Maxim DS1807S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 64 |
| Number of Taps | 65 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Logarithmic |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1807S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
