
Dual logarithmic digital potentiometer IC featuring 32 positions and 45kR resistance with 20% tolerance. Operates from a 4.5V to 13.2V supply voltage, with a dual supply voltage of 12V. Controlled via a serial I2C interface, this SOIC package component offers two independent channels. Suitable for operation between -40°C and 85°C, it is RoHS compliant and lead-free.
Maxim DS1808Z-050+ technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Dual Supply Voltage | 12V |
| Height | 1.5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Memory Type | Volatile, |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 45kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Logarithmic |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1808Z-050+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
