Maxim DS1809U-050 technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Series | Dallastat™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1809U-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
